
SG73P2ATTD7R5J | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD7R5JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD7R5JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD7R5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD7R5J |
Description | RES 7.5 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD7R5J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.48600 | $4.86 |
25 | $0.37520 | $9.38 |
50 | $0.31440 | $15.72 |
100 | $0.26420 | $26.42 |
250 | $0.21536 | $53.84 |
500 | $0.18720 | $93.60 |
1,000 | $0.16489 | $164.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12942 | $647.10 |
10,000 | $0.11494 | $1,149.40 |
15,000 | $0.10994 | $1,649.10 |
25,000 | $0.10488 | $2,622.00 |
35,000 | $0.10445 | $3,655.75 |
50,000 | $0.10265 | $5,132.50 |
60,000 | $0.10128 | $6,076.80 |
120,000 | $0.09675 | $11,610.00 |
125,000 | $0.09652 | $12,065.00 |