
SG73P2ATTD5R60F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD5R60FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD5R60FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD5R60FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD5R60F |
Description | RES 5.6 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD5R60F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.66700 | $6.67 |
25 | $0.52040 | $13.01 |
50 | $0.43960 | $21.98 |
100 | $0.37620 | $37.62 |
250 | $0.31148 | $77.87 |
500 | $0.27446 | $137.23 |
1,000 | $0.24507 | $245.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13369 | $668.45 |
10,000 | $0.12317 | $1,231.70 |
15,000 | $0.11805 | $1,770.75 |
25,000 | $0.11250 | $2,812.50 |
35,000 | $0.10933 | $3,826.55 |
50,000 | $0.10633 | $5,316.50 |
60,000 | $0.10492 | $6,295.20 |
120,000 | $0.10030 | $12,036.00 |
125,000 | $0.10006 | $12,507.50 |