
SG73P2ATTD51R0F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD51R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD51R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD51R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD51R0F |
Description | RES 51 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD51R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55200 | $5.52 |
25 | $0.43120 | $10.78 |
50 | $0.36060 | $18.03 |
100 | $0.30540 | $30.54 |
250 | $0.25024 | $62.56 |
500 | $0.21880 | $109.40 |
1,000 | $0.19386 | $193.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16036 | $801.80 |
10,000 | $0.14259 | $1,425.90 |
15,000 | $0.13696 | $2,054.40 |
25,000 | $0.12213 | $3,053.25 |
35,000 | $0.12164 | $4,257.40 |
50,000 | $0.12116 | $6,058.00 |
60,000 | $0.12093 | $7,255.80 |
120,000 | $0.11747 | $14,096.40 |
125,000 | $0.11721 | $14,651.25 |