0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD5102F

DigiKey Part Number
2019-SG73P2ATTD5102FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD5102FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD5102FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD5102F
Description
RES 51K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD5102F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.66700$6.67
25$0.52040$13.01
50$0.43960$21.98
100$0.37620$37.62
250$0.31148$77.87
500$0.27446$137.23
1,000$0.24507$245.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19836$991.80
10,000$0.18476$1,847.60
15,000$0.17814$2,672.10
25,000$0.17097$4,274.25
35,000$0.16686$5,840.10
50,000$0.16298$8,149.00
60,000$0.16116$9,669.60
120,000$0.15518$18,621.60
125,000$0.15486$19,357.50
Manufacturers Standard Package