0402-(1005-Metric) thkfilmres
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1EWTTP104J

DigiKey Part Number
2019-SG73P1EWTTP104JTR-ND - Tape & Reel (TR)
2019-SG73P1EWTTP104JCT-ND - Cut Tape (CT)
2019-SG73P1EWTTP104JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1EWTTP104J
Description
RES 100K OHM 5% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.61600$6.16
25$0.47960$11.99
50$0.40240$20.12
100$0.34320$34.32
250$0.28280$70.70
500$0.24830$124.15
1,000$0.22112$221.12
5,000$0.17759$887.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16495$1,649.50
20,000$0.14797$2,959.40
30,000$0.14298$4,289.40
50,000$0.13792$6,896.00
70,000$0.13746$9,622.20
100,000$0.13700$13,700.00
120,000$0.13678$16,413.60
240,000$0.13299$31,917.60
250,000$0.13276$33,190.00
Manufacturers Standard Package