
HV733ATTE244J | |
---|---|
DigiKey Part Number | 2019-HV733ATTE244JTR-ND - Tape & Reel (TR) 2019-HV733ATTE244JCT-ND - Cut Tape (CT) 2019-HV733ATTE244JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE244J |
Description | RES 240K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE244J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $2.77400 | $27.74 |
25 | $2.33120 | $58.28 |
50 | $2.08100 | $104.05 |
100 | $1.88100 | $188.10 |
250 | $1.68096 | $420.24 |
500 | $1.56244 | $781.22 |
1,000 | $1.46941 | $1,469.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.31747 | $5,269.88 |
8,000 | $1.28260 | $10,260.80 |
12,000 | $1.26706 | $15,204.72 |
20,000 | $1.24230 | $24,846.00 |
28,000 | $1.22812 | $34,387.36 |
40,000 | $1.21469 | $48,587.60 |
48,000 | $1.20842 | $58,004.16 |