
SG73P2ATTD20R0F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD20R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD20R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD20R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD20R0F |
Description | RES 20 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD20R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.56700 | $5.67 |
25 | $0.44000 | $11.00 |
50 | $0.36780 | $18.39 |
100 | $0.31200 | $31.20 |
250 | $0.25584 | $63.96 |
500 | $0.22384 | $111.92 |
1,000 | $0.19854 | $198.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16769 | $838.45 |
10,000 | $0.14643 | $1,464.30 |
15,000 | $0.14071 | $2,110.65 |
25,000 | $0.13453 | $3,363.25 |
35,000 | $0.13244 | $4,635.40 |
50,000 | $0.12607 | $6,303.50 |
120,000 | $0.12091 | $14,509.20 |
125,000 | $0.12064 | $15,080.00 |