
SG73P2ATTD2000F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD2000FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD2000FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD2000F |
Description | RES 200 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD2000F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54200 | $5.42 |
25 | $0.42360 | $10.59 |
50 | $0.35300 | $17.65 |
100 | $0.29970 | $29.97 |
250 | $0.24536 | $61.34 |
500 | $0.21430 | $107.15 |
1,000 | $0.18984 | $189.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15222 | $761.10 |
10,000 | $0.14598 | $1,459.80 |
15,000 | $0.13894 | $2,084.10 |
25,000 | $0.13195 | $3,298.75 |
35,000 | $0.12851 | $4,497.85 |
50,000 | $0.12504 | $6,252.00 |
60,000 | $0.11434 | $6,860.40 |