2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD2R2J

DigiKey Part Number
2019-SG73P2ATTD2R2JTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD2R2JCT-ND - Cut Tape (CT)
2019-SG73P2ATTD2R2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD2R2J
Description
RES 2.2 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD2R2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.50200$5.02
25$0.38480$9.62
50$0.32060$16.03
100$0.26970$26.97
250$0.21936$54.84
500$0.19024$95.12
1,000$0.16739$167.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13098$654.90
10,000$0.12040$1,204.00
15,000$0.11525$1,728.75
25,000$0.10968$2,742.00
35,000$0.10649$3,727.15
50,000$0.10347$5,173.50
Manufacturers Standard Package