
SG73P2ATTD10R0F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD10R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD10R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD10R0F |
Description | RES 10 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD10R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55800 | $5.58 |
25 | $0.43040 | $10.76 |
50 | $0.36120 | $18.06 |
100 | $0.23980 | $23.98 |
250 | $0.20168 | $50.42 |
500 | $0.18688 | $93.44 |
1,000 | $0.17309 | $173.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15456 | $772.80 |
10,000 | $0.14068 | $1,406.80 |
15,000 | $0.13738 | $2,060.70 |
25,000 | $0.13129 | $3,282.25 |
35,000 | $0.12780 | $4,473.00 |
50,000 | $0.12504 | $6,252.00 |
60,000 | $0.12296 | $7,377.60 |