SG73S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S1JTTD16R0F

DigiKey Part Number
2019-SG73S1JTTD16R0FTR-ND - Tape & Reel (TR)
2019-SG73S1JTTD16R0FCT-ND - Cut Tape (CT)
2019-SG73S1JTTD16R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S1JTTD16R0F
Description
RES 16 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S1JTTD16R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54300$5.43
25$0.42160$10.54
50$0.35400$17.70
100$0.29960$29.96
250$0.24532$61.33
500$0.21420$107.10
1,000$0.18967$189.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11943$597.15
10,000$0.10623$1,062.30
15,000$0.10126$1,518.90
25,000$0.09625$2,406.25
35,000$0.09154$3,203.90
50,000$0.08687$4,343.50
60,000$0.08669$5,201.40
120,000$0.08608$10,329.60
125,000$0.08604$10,755.00
Manufacturers Standard Package