
SG73P1JTTD820J | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD820JTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD820JCT-ND - Cut Tape (CT) 2019-SG73P1JTTD820JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD820J |
Description | RES 82 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD820J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.37480 | $9.37 |
| 50 | $0.31240 | $15.62 |
| 100 | $0.26230 | $26.23 |
| 250 | $0.21276 | $53.19 |
| 500 | $0.18450 | $92.25 |
| 1,000 | $0.16205 | $162.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11107 | $555.35 |
| 10,000 | $0.10159 | $1,015.90 |
| 15,000 | $0.09698 | $1,454.70 |
| 25,000 | $0.09198 | $2,299.50 |
| 35,000 | $0.08912 | $3,119.20 |
| 50,000 | $0.08642 | $4,321.00 |

