
WK73R1JTTD1004F | |
---|---|
DigiKey Part Number | 2019-WK73R1JTTD1004FTR-ND - Tape & Reel (TR) 2019-WK73R1JTTD1004FCT-ND - Cut Tape (CT) 2019-WK73R1JTTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R1JTTD1004F |
Description | RES 1 MOHM 1% 1/2W 603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R1JTTD1004F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.87900 | $8.79 |
25 | $0.69960 | $17.49 |
50 | $0.59620 | $29.81 |
100 | $0.41630 | $41.63 |
250 | $0.31268 | $78.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20045 | $1,002.25 |