0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD4300F

DigiKey Part Number
2019-SG73P1JTTD4300FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD4300FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD4300FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD4300F
Description
RES 430 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD4300F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54200$5.42
25$0.42040$10.51
50$0.35300$17.65
100$0.29890$29.89
250$0.24468$61.17
500$0.21366$106.83
1,000$0.18163$181.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12133$606.65
10,000$0.10531$1,053.10
15,000$0.09234$1,385.10
25,000$0.07876$1,969.00
35,000$0.07841$2,744.35
50,000$0.07808$3,904.00
Manufacturers Standard Package