
SG73P1JTTD3R3J | |
---|---|
DigiKey Part Number | 2019-SG73P1JTTD3R3JTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD3R3JCT-ND - Cut Tape (CT) 2019-SG73P1JTTD3R3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD3R3J |
Description | RES 3.3 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD3R3J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46000 | $4.60 |
25 | $0.35480 | $8.87 |
50 | $0.29400 | $14.70 |
100 | $0.24720 | $24.72 |
250 | $0.20036 | $50.09 |
500 | $0.17374 | $86.87 |
1,000 | $0.15264 | $152.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10466 | $523.30 |
10,000 | $0.09572 | $957.20 |
15,000 | $0.08801 | $1,320.15 |
25,000 | $0.08666 | $2,166.50 |
35,000 | $0.08397 | $2,938.95 |
50,000 | $0.08143 | $4,071.50 |
60,000 | $0.08024 | $4,814.40 |
120,000 | $0.07631 | $9,157.20 |
125,000 | $0.07611 | $9,513.75 |