39 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD39R0F

DigiKey Part Number
2019-SG73P1JTTD39R0FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD39R0FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD39R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD39R0F
Description
RES 39 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD39R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,648
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.47700$4.77
25$0.36840$9.21
50$0.30580$15.29
100$0.25730$25.73
250$0.20848$52.12
500$0.18070$90.35
1,000$0.15859$158.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12354$617.70
10,000$0.11336$1,133.60
15,000$0.10840$1,626.00
25,000$0.10304$2,576.00
35,000$0.09997$3,498.95
50,000$0.09707$4,853.50
Manufacturers Standard Package