
SG73P1JTTD2403F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD2403FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD2403FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD2403FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD2403F |
Description | RES 240K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD2403F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.37500 | $18.75 |
| 100 | $0.31730 | $31.73 |
| 250 | $0.25980 | $64.95 |
| 500 | $0.22674 | $113.37 |
| 1,000 | $0.20077 | $200.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12186 | $609.30 |
| 10,000 | $0.11177 | $1,117.70 |
| 15,000 | $0.10686 | $1,602.90 |
| 25,000 | $0.10155 | $2,538.75 |
| 35,000 | $0.09851 | $3,447.85 |
| 50,000 | $0.09563 | $4,781.50 |

