
SG73P1JTTD2400F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD2400FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD2400FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD2400FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD2400F |
Description | RES 240 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD2400F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.53400 | $5.34 |
| 25 | $0.41120 | $10.28 |
| 50 | $0.34360 | $17.18 |
| 100 | $0.29020 | $29.02 |
| 250 | $0.23712 | $59.28 |
| 500 | $0.20620 | $103.10 |
| 1,000 | $0.18194 | $181.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14332 | $716.60 |
| 10,000 | $0.13210 | $1,321.00 |
| 15,000 | $0.12663 | $1,899.45 |
| 25,000 | $0.12070 | $3,017.50 |
| 35,000 | $0.11732 | $4,106.20 |
| 50,000 | $0.11412 | $5,706.00 |

