0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD1R50F

DigiKey Part Number
2019-SG73P1JTTD1R50FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD1R50FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD1R50FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD1R50F
Description
RES 1.5 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD1R50F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.45200$4.52
25$0.34480$8.62
50$0.28580$14.29
100$0.23980$23.98
250$0.19412$48.53
500$0.17522$87.61
1,000$0.14755$147.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11481$574.05
10,000$0.10531$1,053.10
15,000$0.10068$1,510.20
25,000$0.09567$2,391.75
35,000$0.09281$3,248.35
50,000$0.09010$4,505.00
60,000$0.08883$5,329.80
120,000$0.08638$10,365.60
125,000$0.08444$10,555.00
Manufacturers Standard Package