
RS73F2ATTD2001B | |
---|---|
DigiKey Part Number | 2019-RS73F2ATTD2001BTR-ND - Tape & Reel (TR) 2019-RS73F2ATTD2001BCT-ND - Cut Tape (CT) 2019-RS73F2ATTD2001BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ATTD2001B |
Description | RES 2K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2ATTD2001B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $1.94600 | $19.46 |
25 | $1.60920 | $40.23 |
50 | $1.41560 | $70.78 |
100 | $1.26290 | $126.29 |
250 | $1.10848 | $277.12 |
500 | $1.02080 | $510.40 |
1,000 | $0.94870 | $948.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.83535 | $4,176.75 |
10,000 | $0.80227 | $8,022.70 |
15,000 | $0.78613 | $11,791.95 |
25,000 | $0.76838 | $19,209.50 |
35,000 | $0.75862 | $26,551.70 |
50,000 | $0.74914 | $37,457.00 |
60,000 | $0.74471 | $44,682.60 |