
RS73G2ATTD4992F | |
---|---|
DigiKey Part Number | 2019-RS73G2ATTD4992FTR-ND - Tape & Reel (TR) 2019-RS73G2ATTD4992FCT-ND - Cut Tape (CT) 2019-RS73G2ATTD4992FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G2ATTD4992F |
Description | RES 49.9K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G2ATTD4992F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.39100 | $13.91 |
25 | $1.12960 | $28.24 |
50 | $0.97960 | $48.98 |
100 | $0.86270 | $86.27 |
250 | $0.74452 | $186.13 |
500 | $0.68112 | $340.56 |
1,000 | $0.62201 | $622.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.53524 | $2,676.20 |
10,000 | $0.47725 | $4,772.50 |
15,000 | $0.46662 | $6,999.30 |
25,000 | $0.45577 | $11,394.25 |
35,000 | $0.45439 | $15,903.65 |
50,000 | $0.45304 | $22,652.00 |
60,000 | $0.45238 | $27,142.80 |