
SG73P1EWTTP4701F | |
---|---|
DigiKey Part Number | 2019-SG73P1EWTTP4701FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP4701FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP4701FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP4701F |
Description | RES 4.7K OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.63400 | $6.34 |
25 | $0.49400 | $12.35 |
50 | $0.41660 | $20.83 |
100 | $0.35480 | $35.48 |
250 | $0.29304 | $73.26 |
500 | $0.25848 | $129.24 |
1,000 | $0.22951 | $229.51 |
5,000 | $0.18484 | $924.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16708 | $1,670.80 |
20,000 | $0.15697 | $3,139.40 |
30,000 | $0.15193 | $4,557.90 |
50,000 | $0.14683 | $7,341.50 |
70,000 | $0.14634 | $10,243.80 |
100,000 | $0.14497 | $14,497.00 |
120,000 | $0.14359 | $17,230.80 |
240,000 | $0.13903 | $33,367.20 |
250,000 | $0.13880 | $34,700.00 |