
SG73P1EWTTP3R30F | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP3R30FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP3R30FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP3R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP3R30F |
Description | RES 3.3 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.52280 | $13.07 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.37570 | $37.57 |
| 250 | $0.31012 | $77.53 |
| 500 | $0.27262 | $136.31 |
| 1,000 | $0.24295 | $242.95 |
| 5,000 | $0.19569 | $978.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18193 | $1,819.30 |
| 20,000 | $0.17100 | $3,420.00 |
| 30,000 | $0.16567 | $4,970.10 |
| 50,000 | $0.15990 | $7,995.00 |
| 70,000 | $0.15660 | $10,962.00 |
| 100,000 | $0.15347 | $15,347.00 |

