0402-(1005-Metric) thkfilmres
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1EWTTP221G

DigiKey Part Number
2019-SG73P1EWTTP221GTR-ND - Tape & Reel (TR)
2019-SG73P1EWTTP221GCT-ND - Cut Tape (CT)
2019-SG73P1EWTTP221GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1EWTTP221G
Description
RES 220 OHM 2% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms ±2% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.63400$6.34
25$0.49400$12.35
50$0.41660$20.83
100$0.35320$35.32
250$0.29304$73.26
500$0.25750$128.75
1,000$0.22951$229.51
5,000$0.18484$924.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17761$1,776.10
20,000$0.16338$3,267.60
30,000$0.15622$4,686.60
50,000$0.12972$6,486.00
70,000$0.12928$9,049.60
100,000$0.12884$12,884.00
120,000$0.12864$15,436.80
240,000$0.12791$30,698.40
Manufacturers Standard Package