0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD220G

DigiKey Part Number
2019-SG73P2ATTD220GTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD220GCT-ND - Cut Tape (CT)
2019-SG73P2ATTD220GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD220G
Description
RES 22 OHM 2% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD220G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,210
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.66500$6.65
25$0.51880$12.97
50$0.43840$21.92
100$0.37030$37.03
250$0.31072$77.68
500$0.27376$136.88
1,000$0.24444$244.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19785$989.25
10,000$0.16665$1,666.50
15,000$0.15714$2,357.10
25,000$0.14757$3,689.25
35,000$0.14701$5,145.35
50,000$0.14645$7,322.50
60,000$0.14618$8,770.80
120,000$0.14526$17,431.20
125,000$0.14521$18,151.25
Manufacturers Standard Package