
SG73P1EWTTP202J | |
---|---|
DigiKey Part Number | 2019-SG73P1EWTTP202JTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP202JCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP202JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP202J |
Description | RES 2K OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.61700 | $6.17 |
25 | $0.48080 | $12.02 |
50 | $0.40340 | $20.17 |
100 | $0.34410 | $34.41 |
250 | $0.28352 | $70.88 |
500 | $0.24894 | $124.47 |
1,000 | $0.22169 | $221.69 |
5,000 | $0.17804 | $890.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15840 | $1,584.00 |
20,000 | $0.14835 | $2,967.00 |
30,000 | $0.14335 | $4,300.50 |
50,000 | $0.13828 | $6,914.00 |
70,000 | $0.13781 | $9,646.70 |
100,000 | $0.13736 | $13,736.00 |
120,000 | $0.13713 | $16,455.60 |
240,000 | $0.13333 | $31,999.20 |
250,000 | $0.13310 | $33,275.00 |