0402-(1005-Metric) thkfilmres
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1EWTTP2003F

DigiKey Part Number
2019-SG73P1EWTTP2003FTR-ND - Tape & Reel (TR)
2019-SG73P1EWTTP2003FCT-ND - Cut Tape (CT)
2019-SG73P1EWTTP2003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1EWTTP2003F
Description
RES 200K OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,897
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.63200$6.32
25$0.49280$12.32
50$0.41540$20.77
100$0.35390$35.39
250$0.29232$73.08
500$0.25782$128.91
1,000$0.22892$228.92
5,000$0.18437$921.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15800$1,580.00
20,000$0.14797$2,959.40
30,000$0.14726$4,417.80
50,000$0.14645$7,322.50
70,000$0.14597$10,217.90
100,000$0.14460$14,460.00
120,000$0.14322$17,186.40
240,000$0.13868$33,283.20
250,000$0.13844$34,610.00
Manufacturers Standard Package