
SG73P1EWTTP1R50F | |
---|---|
DigiKey Part Number | 2019-SG73P1EWTTP1R50FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP1R50FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP1R50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP1R50F |
Description | RES 1.5 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.63200 | $6.32 |
25 | $0.49280 | $12.32 |
50 | $0.41540 | $20.77 |
100 | $0.35390 | $35.39 |
250 | $0.29232 | $73.08 |
500 | $0.25782 | $128.91 |
1,000 | $0.22892 | $228.92 |
5,000 | $0.18437 | $921.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16665 | $1,666.50 |
20,000 | $0.14797 | $2,959.40 |
30,000 | $0.13869 | $4,160.70 |
50,000 | $0.12939 | $6,469.50 |
70,000 | $0.12895 | $9,026.50 |
100,000 | $0.12852 | $12,852.00 |
120,000 | $0.12831 | $15,397.20 |
240,000 | $0.12759 | $30,621.60 |