
SG73P1EWTTP150J | |
---|---|
DigiKey Part Number | 2019-SG73P1EWTTP150JTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP150JCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP150JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP150J |
Description | RES 15 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.61600 | $6.16 |
25 | $0.47960 | $11.99 |
50 | $0.40240 | $20.12 |
100 | $0.34320 | $34.32 |
250 | $0.28280 | $70.70 |
500 | $0.24830 | $124.15 |
1,000 | $0.22112 | $221.12 |
5,000 | $0.17759 | $887.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15800 | $1,580.00 |
20,000 | $0.14797 | $2,959.40 |
30,000 | $0.14726 | $4,417.80 |
50,000 | $0.14469 | $7,234.50 |
70,000 | $0.14165 | $9,915.50 |
100,000 | $0.13877 | $13,877.00 |
120,000 | $0.13743 | $16,491.60 |
240,000 | $0.13473 | $32,335.20 |