
SG73P1ETTP102J | |
---|---|
DigiKey Part Number | 2019-SG73P1ETTP102JTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP102JCT-ND - Cut Tape (CT) 2019-SG73P1ETTP102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP102J |
Description | RES 1K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP102J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.45000 | $11.25 |
50 | $0.37780 | $18.89 |
100 | $0.32110 | $32.11 |
250 | $0.22860 | $57.15 |
500 | $0.21300 | $106.50 |
1,000 | $0.14739 | $147.39 |
5,000 | $0.12563 | $628.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09159 | $915.90 |
20,000 | $0.08858 | $1,771.60 |
30,000 | $0.08562 | $2,568.60 |
50,000 | $0.06250 | $3,125.00 |