
SG73P1ETTP7502F | |
---|---|
DigiKey Part Number | 2019-SG73P1ETTP7502FTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP7502FCT-ND - Cut Tape (CT) 2019-SG73P1ETTP7502FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP7502F |
Description | RES 75K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP7502F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.59900 | $5.99 |
25 | $0.46640 | $11.66 |
50 | $0.39080 | $19.54 |
100 | $0.32430 | $32.43 |
250 | $0.23748 | $59.37 |
500 | $0.22170 | $110.85 |
1,000 | $0.16455 | $164.55 |
5,000 | $0.15967 | $798.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10710 | $1,071.00 |
20,000 | $0.10421 | $2,084.20 |
30,000 | $0.10138 | $3,041.40 |
50,000 | $0.07303 | $3,651.50 |