
SG73P1ETTP512J | |
---|---|
DigiKey Part Number | 2019-SG73P1ETTP512JTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP512JCT-ND - Cut Tape (CT) 2019-SG73P1ETTP512JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP512J |
Description | RES 5.1K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP512J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58400 | $5.84 |
25 | $0.45120 | $11.28 |
50 | $0.37860 | $18.93 |
100 | $0.32190 | $32.19 |
250 | $0.24268 | $60.67 |
500 | $0.22654 | $113.27 |
1,000 | $0.17353 | $173.53 |
5,000 | $0.15132 | $756.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08406 | $840.60 |
20,000 | $0.07708 | $1,541.60 |
30,000 | $0.07376 | $2,212.80 |
50,000 | $0.07034 | $3,517.00 |
70,000 | $0.06566 | $4,596.20 |
100,000 | $0.06281 | $6,281.00 |
250,000 | $0.06266 | $15,665.00 |