
SG73P1ETTP1R0J | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP1R0JTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP1R0JCT-ND - Cut Tape (CT) 2019-SG73P1ETTP1R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP1R0J |
Description | RES 1 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP1R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55900 | $5.59 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.30830 | $30.83 |
| 250 | $0.25192 | $62.98 |
| 500 | $0.21984 | $109.92 |
| 1,000 | $0.19436 | $194.36 |
| 5,000 | $0.15387 | $769.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14212 | $1,421.20 |
| 20,000 | $0.13277 | $2,655.40 |
| 30,000 | $0.12821 | $3,846.30 |
| 50,000 | $0.12328 | $6,164.00 |
| 70,000 | $0.12045 | $8,431.50 |
| 100,000 | $0.11778 | $11,778.00 |

