
SG73P1ETTP1001F | |
---|---|
DigiKey Part Number | 2019-SG73P1ETTP1001FTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP1001FCT-ND - Cut Tape (CT) 2019-SG73P1ETTP1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP1001F |
Description | RES 1K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP1001F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.59900 | $5.99 |
25 | $0.46640 | $11.66 |
50 | $0.39080 | $19.54 |
100 | $0.33170 | $33.17 |
250 | $0.27360 | $68.40 |
500 | $0.23976 | $119.88 |
1,000 | $0.21316 | $213.16 |
5,000 | $0.17079 | $853.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09572 | $957.20 |
20,000 | $0.08862 | $1,772.40 |
30,000 | $0.08517 | $2,555.10 |
50,000 | $0.07303 | $3,651.50 |