
SG73P1ETTP1000F | |
---|---|
DigiKey Part Number | 2019-SG73P1ETTP1000FTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP1000FCT-ND - Cut Tape (CT) 2019-SG73P1ETTP1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP1000F |
Description | RES 100 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP1000F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.60100 | $6.01 |
25 | $0.46760 | $11.69 |
50 | $0.39180 | $19.59 |
100 | $0.32520 | $32.52 |
250 | $0.23808 | $59.52 |
500 | $0.22226 | $111.13 |
1,000 | $0.16497 | $164.97 |
5,000 | $0.16008 | $800.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13235 | $1,323.50 |
20,000 | $0.10805 | $2,161.00 |