
SR732BTTDR620F | |
---|---|
DigiKey Part Number | 2019-SR732BTTDR620FTR-ND - Tape & Reel (TR) 2019-SR732BTTDR620FCT-ND - Cut Tape (CT) 2019-SR732BTTDR620FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR620F |
Description | RES 0.62 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR620F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.93000 | $19.30 |
25 | $1.63240 | $40.81 |
50 | $1.44520 | $72.26 |
100 | $1.28670 | $128.67 |
250 | $1.11244 | $278.11 |
500 | $1.00354 | $501.77 |
1,000 | $0.91085 | $910.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74576 | $3,728.80 |
10,000 | $0.69179 | $6,917.90 |
15,000 | $0.66408 | $9,961.20 |
25,000 | $0.63272 | $15,818.00 |
35,000 | $0.61403 | $21,491.05 |
50,000 | $0.59578 | $29,789.00 |
60,000 | $0.58703 | $35,221.80 |
120,000 | $0.56451 | $67,741.20 |