
SG732ETTD330K | |
|---|---|
DigiKey Part Number | 2019-SG732ETTD330KTR-ND - Tape & Reel (TR) 2019-SG732ETTD330KCT-ND - Cut Tape (CT) 2019-SG732ETTD330KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732ETTD330K |
Description | RES 33 OHM 10% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732ETTD330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.36500 | $13.65 |
| 25 | $1.10840 | $27.71 |
| 50 | $0.95860 | $47.93 |
| 100 | $0.84110 | $84.11 |
| 250 | $0.72316 | $180.79 |
| 500 | $0.65508 | $327.54 |
| 1,000 | $0.60099 | $600.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51444 | $2,572.20 |
| 10,000 | $0.48920 | $4,892.00 |
| 15,000 | $0.47689 | $7,153.35 |
| 25,000 | $0.46355 | $11,588.75 |
| 35,000 | $0.45592 | $15,957.20 |
| 50,000 | $0.44869 | $22,434.50 |

