
RS73G2BTTD1800B | |
|---|---|
DigiKey Part Number | 2019-RS73G2BTTD1800BTR-ND - Tape & Reel (TR) 2019-RS73G2BTTD1800BCT-ND - Cut Tape (CT) 2019-RS73G2BTTD1800BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G2BTTD1800B |
Description | RES 180 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G2BTTD1800B Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.74600 | $27.46 |
| 25 | $2.30840 | $57.71 |
| 50 | $2.05380 | $102.69 |
| 100 | $1.85230 | $185.23 |
| 250 | $1.64824 | $412.06 |
| 500 | $1.53052 | $765.26 |
| 1,000 | $1.43679 | $1,436.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.28663 | $6,433.15 |
| 10,000 | $1.24278 | $12,427.80 |
| 15,000 | $1.22139 | $18,320.85 |
| 25,000 | $1.19819 | $29,954.75 |
| 35,000 | $1.18491 | $41,471.85 |
| 50,000 | $1.17233 | $58,616.50 |

