1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G2ARTTD1001F

DigiKey Part Number
2019-RS73G2ARTTD1001FTR-ND - Tape & Reel (TR)
2019-RS73G2ARTTD1001FCT-ND - Cut Tape (CT)
2019-RS73G2ARTTD1001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73G2ARTTD1001F
Description
RES 1K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,967
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$1.94800$19.48
25$1.60800$40.20
50$1.41240$70.62
100$1.25710$125.71
250$1.10068$275.17
500$1.01026$505.13
1,000$0.93840$938.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.82330$4,116.50
10,000$0.78971$7,897.10
15,000$0.77333$11,599.95
25,000$0.75557$18,889.25
35,000$0.74540$26,089.00
50,000$0.73578$36,789.00
Manufacturers Standard Package