RS73-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F2BRTTD1002F

DigiKey Part Number
2019-RS73F2BRTTD1002FTR-ND - Tape & Reel (TR)
2019-RS73F2BRTTD1002FCT-ND - Cut Tape (CT)
2019-RS73F2BRTTD1002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F2BRTTD1002F
Description
RES 10K OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.53000$4.53
10$2.63400$26.34
25$2.21280$55.32
50$1.97080$98.54
100$1.77890$177.89
250$1.58416$396.04
500$1.47172$735.86
1,000$1.38224$1,382.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.23875$6,193.75
10,000$1.19685$11,968.50
15,000$1.17641$17,646.15
25,000$1.15425$28,856.25
35,000$1.14156$39,954.60
50,000$1.12956$56,478.00
60,000$1.12394$67,436.40
Manufacturers Standard Package