
RS73F2ATTD36R0B | |
|---|---|
DigiKey Part Number | 2019-RS73F2ATTD36R0BTR-ND - Tape & Reel (TR) 2019-RS73F2ATTD36R0BCT-ND - Cut Tape (CT) 2019-RS73F2ATTD36R0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ATTD36R0B |
Description | RES 36 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2ATTD36R0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.06400 | $20.64 |
| 25 | $1.70680 | $42.67 |
| 50 | $1.50280 | $75.14 |
| 100 | $1.34010 | $134.01 |
| 250 | $1.17668 | $294.17 |
| 500 | $1.08212 | $541.06 |
| 1,000 | $1.00697 | $1,006.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.88661 | $4,433.05 |
| 10,000 | $0.85149 | $8,514.90 |
| 15,000 | $0.83437 | $12,515.55 |
| 25,000 | $0.81580 | $20,395.00 |
| 35,000 | $0.80516 | $28,180.60 |
| 50,000 | $0.79510 | $39,755.00 |

