
RS73F2ARTTD1004B | |
---|---|
DigiKey Part Number | 2019-RS73F2ARTTD1004BTR-ND - Tape & Reel (TR) 2019-RS73F2ARTTD1004BCT-ND - Cut Tape (CT) 2019-RS73F2ARTTD1004BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ARTTD1004B |
Description | RES 1 MOHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.58600 | $25.86 |
25 | $2.17440 | $54.36 |
50 | $1.93460 | $96.73 |
100 | $1.74480 | $174.48 |
250 | $1.55288 | $388.22 |
500 | $1.44202 | $721.01 |
1,000 | $1.35375 | $1,353.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.21226 | $6,061.30 |
10,000 | $1.17093 | $11,709.30 |
15,000 | $1.15078 | $17,261.70 |
25,000 | $1.12892 | $28,223.00 |
35,000 | $1.11641 | $39,074.35 |
50,000 | $1.10457 | $55,228.50 |
60,000 | $1.09903 | $65,941.80 |