
RS73F2ARTTD1002B | |
|---|---|
DigiKey Part Number | 2019-RS73F2ARTTD1002BTR-ND - Tape & Reel (TR) 2019-RS73F2ARTTD1002BCT-ND - Cut Tape (CT) 2019-RS73F2ARTTD1002BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ARTTD1002B |
Description | RES 10K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.74600 | $27.46 |
| 25 | $2.30840 | $57.71 |
| 50 | $2.05380 | $102.69 |
| 100 | $1.85230 | $185.23 |
| 250 | $1.64824 | $412.06 |
| 500 | $1.53052 | $765.26 |
| 1,000 | $1.43679 | $1,436.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.28663 | $6,433.15 |
| 10,000 | $1.24278 | $12,427.80 |
| 15,000 | $1.22139 | $18,320.85 |
| 25,000 | $1.19819 | $29,954.75 |
| 35,000 | $1.18491 | $41,471.85 |
| 50,000 | $1.17233 | $58,616.50 |

