
RS73F2ARTTD1001F | |
|---|---|
DigiKey Part Number | 2019-RS73F2ARTTD1001FTR-ND - Tape & Reel (TR) 2019-RS73F2ARTTD1001FCT-ND - Cut Tape (CT) 2019-RS73F2ARTTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ARTTD1001F |
Description | RES 1K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $1.94800 | $19.48 |
| 25 | $1.60800 | $40.20 |
| 50 | $1.41240 | $70.62 |
| 100 | $1.25710 | $125.71 |
| 250 | $1.10068 | $275.17 |
| 500 | $1.01026 | $505.13 |
| 1,000 | $0.93840 | $938.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82330 | $4,116.50 |
| 10,000 | $0.78971 | $7,897.10 |
| 15,000 | $0.77333 | $11,599.95 |
| 25,000 | $0.75557 | $18,889.25 |
| 35,000 | $0.74540 | $26,089.00 |
| 50,000 | $0.73578 | $36,789.00 |

