
RS73F1JTTD4643B | |
---|---|
DigiKey Part Number | 2019-RS73F1JTTD4643BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD4643BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD4643BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD4643B |
Description | RES 464K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD4643B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.79000 | $17.90 |
25 | $1.47800 | $36.95 |
50 | $1.29560 | $64.78 |
100 | $1.15280 | $115.28 |
250 | $1.00832 | $252.08 |
500 | $0.92850 | $464.25 |
1,000 | $0.85821 | $858.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.75177 | $3,758.85 |
10,000 | $0.72071 | $7,207.10 |
15,000 | $0.70557 | $10,583.55 |
25,000 | $0.68915 | $17,228.75 |
35,000 | $0.67975 | $23,791.25 |
50,000 | $0.67085 | $33,542.50 |
60,000 | $0.66669 | $40,001.40 |
120,000 | $0.65296 | $78,355.20 |
125,000 | $0.65224 | $81,530.00 |