
RS73F1JTTD4991B | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD4991BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD4991BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD4991BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD4991B |
Description | RES 4.99K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD4991B Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.56880 | $39.22 |
| 50 | $1.37620 | $68.81 |
| 100 | $1.22420 | $122.42 |
| 250 | $1.07012 | $267.53 |
| 500 | $0.98132 | $490.66 |
| 1,000 | $0.91086 | $910.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.79790 | $3,989.50 |
| 10,000 | $0.76493 | $7,649.30 |
| 15,000 | $0.74886 | $11,232.90 |
| 25,000 | $0.73143 | $18,285.75 |
| 35,000 | $0.72145 | $25,250.75 |
| 50,000 | $0.71201 | $35,600.50 |

