
RS73F2ARTTD1001F | |
---|---|
DigiKey Part Number | 2019-RS73F2ARTTD1001FTR-ND - Tape & Reel (TR) 2019-RS73F2ARTTD1001FCT-ND - Cut Tape (CT) 2019-RS73F2ARTTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ARTTD1001F |
Description | RES 1K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.83900 | $18.39 |
25 | $1.51080 | $37.77 |
50 | $1.33020 | $66.51 |
100 | $1.09530 | $109.53 |
250 | $1.01488 | $253.72 |
500 | $0.95182 | $475.91 |
1,000 | $0.88416 | $884.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77571 | $3,878.55 |
10,000 | $0.70667 | $7,066.70 |
15,000 | $0.69110 | $10,366.50 |
25,000 | $0.67521 | $16,880.25 |
35,000 | $0.66910 | $23,418.50 |
50,000 | $0.66305 | $33,152.50 |
60,000 | $0.66216 | $39,729.60 |