RS73-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G2BRTTD1001F

DigiKey Part Number
2019-RS73G2BRTTD1001FTR-ND - Tape & Reel (TR)
2019-RS73G2BRTTD1001FCT-ND - Cut Tape (CT)
2019-RS73G2BRTTD1001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73G2BRTTD1001F
Description
RES 1K OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.62800$26.28
25$2.20720$55.18
50$1.96580$98.29
100$1.77440$177.44
250$1.58080$395.20
500$1.46796$733.98
1,000$1.37871$1,378.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.23559$6,177.95
10,000$1.19380$11,938.00
15,000$1.17341$17,601.15
25,000$1.15131$28,782.75
35,000$1.13865$39,852.75
50,000$1.12668$56,334.00
60,000$1.12107$67,264.20
Manufacturers Standard Package