0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F1ERTTP2003F

DigiKey Part Number
2019-RS73F1ERTTP2003FTR-ND - Tape & Reel (TR)
2019-RS73F1ERTTP2003FCT-ND - Cut Tape (CT)
2019-RS73F1ERTTP2003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F1ERTTP2003F
Description
RES 200K OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,819
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.83900$18.39
25$1.51080$37.77
50$1.33020$66.51
100$1.09530$109.53
250$1.01488$253.72
500$0.95182$475.91
1,000$0.88416$884.16
5,000$0.77571$3,878.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.71520$7,152.00
20,000$0.69351$13,870.20
30,000$0.68264$20,479.20
50,000$0.67148$33,574.00
70,000$0.66987$46,890.90
100,000$0.66828$66,828.00
Manufacturers Standard Package