
RS73F1ERTTP1001F | |
---|---|
DigiKey Part Number | 2019-RS73F1ERTTP1001FTR-ND - Tape & Reel (TR) 2019-RS73F1ERTTP1001FCT-ND - Cut Tape (CT) 2019-RS73F1ERTTP1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1ERTTP1001F |
Description | RES 1K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.83900 | $18.39 |
25 | $1.51080 | $37.77 |
50 | $1.33020 | $66.51 |
100 | $1.09530 | $109.53 |
250 | $1.01488 | $253.72 |
500 | $0.95182 | $475.91 |
1,000 | $0.88416 | $884.16 |
5,000 | $0.77571 | $3,878.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.67256 | $6,725.60 |
20,000 | $0.66380 | $13,276.00 |
30,000 | $0.66148 | $19,844.40 |
50,000 | $0.65461 | $32,730.50 |
70,000 | $0.65302 | $45,711.40 |
100,000 | $0.65147 | $65,147.00 |